Cart

NFR25H0001009JA500

VISHAY

NFR25H 10R 5% 0,5W TK100 0207
Supplier: Vishay
Matchcode: FR020710R5%
Rutronik No.: WLR1046
Unit Pack: 5000
MOQ: 5000
package: 0207
Packaging: AMMOPACK
On request
0.05 $
250.00 $

Prices

5,000 0.05 $
10,000 0.0494 $
20,000 0.049 $

Parameter

Resistor value
10 Ω
Package
0207
Res.tolerance
5 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
350 V
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
Wire diameter
0.58 mm
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
South Korea
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?