Cart

MURS140-E3/52T

VISHAY MURS140-E3/52T

image shown is a representation only

VISHAY

SI-DIODE 1A 400V SMB
Supplier: Vishay
Matchcode: MURS140
Rutronik No.: DSGLS6964
Unit Pack: 750
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0788 $
236.40 $

Prices

3,000 0.0788 $
7,500 0.0715 $

Parameter

V(RRM)
400 V
IF(AV)
1 A
I(FSM)
35 A
V(F)
1.25 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?