MSMP15A-M3/89A
MSMP15A-M3/89A
Description:
TVS-DIODE UNI 150W 18V MicroSMP
Supplier:
VISHAY
Matchcode:
MSMP15A-M3
Rutronik No.:
DTRL11275
Unit Pack:
4500
MOQ:
4500
package:
MicroSMP
Packaging:
REEL
- Application
- 0.15
- Stand-off V Vwm
- UNIDIRECTI V
- Breakdown-V(BR)
- 15 V
- Tolerance
- 18 %
- Automotive
- NO
- Package
- MicroSMP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 28 weeks