Cart

MSMP15A-M3/89A

VISHAY MSMP15A-M3/89A

image shown is a representation only

VISHAY

TVS-DIODE UNI 150W 18V MicroSMP
Supplier: Vishay
Matchcode: MSMP15A-M3
Rutronik No.: DTRL11275
Unit Pack: 4500
MOQ: 4500
package: MicroSMP
Packaging: REEL
Soon available
0.09 $
405.00 $

Prices

4,500 0.09 $
9,000 0.0882 $
13,500 0.0839 $
18,000 0.076 $
22,500 0.0697 $

Parameter

Package
MicroSMP
PowerDissipati
0.15 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
NO
Clamping voltag
24.4 V
Stand-off V Vwm
15 V
Serie
MSMP
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?