Cart

MRS25000C1201FCT00

VISHAY

MRS25 1,2K 1% 0,6W TK50
Supplier: Vishay
Matchcode: MF02071,2K1%
Rutronik No.: WLR3487
Unit Pack: 5000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
On request
0.0221 $
442.00 $

Parameter

Resistor value
1,2K Ω
Package
0207
Res.tolerance
1 %
Power rating
0.6 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
Customs Tariff No.
85332100000
Country
India
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?