Cart

MPR24000X5609DCU00

VISHAY

MPR24 56,0R 0,5% 0,25W TK15
Supplier: Vishay
Matchcode: MF020756,0R0,5%
Rutronik No.: WLR2521
Unit Pack: 100
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.7676 $
15,352.00 $

Parameter

Resistor value
56 Ω
Package
0207
Res.tolerance
0.5 %
Power rating
0.25 W
Temp.coeff.
15 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.5 mm
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?