MPMT10011002AT0
MPMT10011002AT0
Description:
MPMT 1K/10K 0,1% DIVIDER
Supplier:
VISHAY
Matchcode:
MPMT1K/10K0,1%
Rutronik No.:
WWN4342
Unit Pack:
100
MOQ:
100
package:
SOT23
Packaging:
REEL
- Resistor value
- 1K/10K Ω
- Package
- SOT23
- Res.tolerance
- 0.1 %
- No.resistors
- 2
- Power rating
- 0.1 W
- No.pins
- 3
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 52 weeks