MORNTA1002AT5
MORNTA1002AT5
Description:
MORNT 10K 0,1% DIL
Supplier:
VISHAY
Matchcode:
CNMORN10K0,1%
Rutronik No.:
WWN5178
Unit Pack:
500
MOQ:
500
package:
DIL
Packaging:
REEL
Find Alternatives
- Resistor value
- 10K Ω
- Package
- DIL
- Res.tolerance
- 0.1 %
- No.resistors
- 4
- Power rating
- 0.05 W
- Termination
- DIL
- No.pins
- 8
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Temp.coeff.
- 25 ppm
- Automotive
- NO
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 52 weeks