Cart

MMU01020Z0000ZB000

VISHAY

MMU0102 0R I=2A
Supplier: Vishay
Matchcode: MM01020R
Rutronik No.: WME7903
Unit Pack: 10000
MOQ: 10000
package: 0102
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.07 $
700.00 $

Prices

10,000 0.07 $
30,000 0.071 $
60,000 0.065 $

Parameter

Resitor value
0 Ω
Package
0102
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
IEC-Series
JUMPER
Design
MICROMELF
Technology
MF
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?