Cart

MMU01020D4702BB100

VISHAY

MM0102 47,0K 0,1% 0,2W TK25
Supplier: Vishay
Matchcode: MM010247,0K0,1%
Rutronik No.: WME10264
Unit Pack: 1000
MOQ: 1000
package: 0102
Packaging: REEL
Best Choice
In Stock
1.066 $
1,066.00 $

Prices

1,000 1.066 $
2,000 1.0446 $
3,000 1.0304 $
4,000 1.0162 $
7,000 0.9949 $

Parameter

Resitor value
47K Ω
Package
0102
Res.tolerance
0.1 %
Power rating
0.2 W
Temp.coeff.
25 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MICROMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
53 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?