Cart

MMSZ4702-E3-18

VISHAY MMSZ4702-E3-18

image shown is a representation only

VISHAY

Z-DIODE 0,5W 15V 5% SOD123
Supplier: Vishay
Matchcode: MMSZ4702-E3
Rutronik No.: DZ10600
Unit Pack: 10000
MOQ: 10000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0235 $
235.00 $

Prices

10,000 0.0235 $
20,000 0.0206 $
30,000 0.019 $

Parameter

U(Z)
15 V
P(tot)
0.5 W
Tolerance
5 %
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?