Cart

MMSZ4687-G3-08

VISHAY MMSZ4687-G3-08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 4,3V 5% SOD123
Supplier: Vishay
Matchcode: MMSZ4681-E3
Rutronik No.: DZ11549
Unit Pack: 3000
MOQ: 15000
package: SOD123
Packaging: REEL
On request
0.0291 $
436.50 $

Parameter

U(Z)
4.3 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
0.05 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?