Cart

MMBZ4689-E3-18

VISHAY MMBZ4689-E3-18

image shown is a representation only

VISHAY

Z-DIODE 0,35W 5,1V 5% SOT23
Supplier: Vishay
Matchcode: MMBZ4689-E3
Rutronik No.: DZ11524
Unit Pack: 1000
MOQ: 10000
package: SOT23
Packaging: REEL
On request
0.0405 $
405.00 $

Parameter

U(Z)
5.1 V
P(tot)
0.35 W
Tolerance
5 %
Package
SOT23
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?