MMB02070Z0000ZB200
MMB02070Z0000ZB200
Description:
MM0207 0R I=5A
Supplier:
VISHAY
Matchcode:
MM02070R
Rutronik No.:
WME6570
Unit Pack:
2000
MOQ:
2000
package:
0207
Packaging:
REEL
- Resitor value
- 0 Ω
- Package
- 0207
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- IEC-Series
- JUMPER
- Design
- MELF
- Technology
- MF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 14 weeks