Cart

MMB02070D3003CB100

VISHAY

MM0207 300K 0,25% 0,4W TK25
Supplier: Vishay
Matchcode: MM0207300K0,25%
Rutronik No.: WME11369
Unit Pack: 1000
MOQ: 1000
package: 0207
Packaging: REEL
In Stock
0.7963 $
796.30 $

Prices

1,000 0.7963 $
2,000 0.7803 $
3,000 0.7697 $
4,000 0.7591 $
6,000 0.7432 $

Parameter

Resitor value
300K Ω
Package
0207
Res.tolerance
0.25 %
Power rating
0.4 W
Temp.coeff.
25 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Design
MELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?