Cart

MMB02070C5107JB200

VISHAY

MM0207 0,51R 5% 1W TK50
Supplier: Vishay
Matchcode: MM02070,51R5%
Rutronik No.: WME11880
Unit Pack: 2000
MOQ: 2000
package: 0207
Packaging: REEL
On request
0.1944 $
388.80 $

Prices

2,000 0.1944 $
4,000 0.1905 $
6,000 0.1879 $
10,000 0.1854 $
16,000 0.1815 $

Parameter

Resitor value
0.51 Ω
Package
0207
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Design
MELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?