Cart

MMB02070B1207JB700

VISHAY

MM0207 0,12R 5% 1W TK100
Supplier: Vishay
Matchcode: MM02070,12R5%
Rutronik No.: WME7621
Unit Pack: 7000
MOQ: 7000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2262 $
1,583.40 $

Prices

7,000 0.2262 $
35,000 0.1885 $
63,000 0.1734 $

Parameter

Resitor value
0.12 Ω
Package
0207
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?