MMA02040E2801DB300
MMA02040E2801DB300
Description:
MM0204 2,8K 0,5% 0,25W TK15
Supplier:
VISHAY
Matchcode:
MM02042,8K0,5%
Rutronik No.:
WME12588
Unit Pack:
3000
MOQ:
3000
package:
0204
Packaging:
REEL
Find Alternatives
- Resitor value
- 2,8K Ω
- Package
- 0204
- Res.tolerance
- 0,5 %
- Power rating
- 0,25 W
- Temp.coeff.
- 15 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Design
- MINIMELF
- Technology
- MF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 14 weeks