Cart

MMA02040C5109FB300

VISHAY

MM0204 51R 1% 0,4W TK50
Supplier: Vishay
Matchcode: MM020451R1%
Rutronik No.: WME4226
Unit Pack: 3000
MOQ: 3000
package: 0204
Packaging: REEL
Soon available
0.026 $
78.00 $

Prices

3,000 0.026 $
6,000 0.0255 $
12,000 0.0251 $
21,000 0.0248 $
63,000 0.0242 $

Parameter

Resitor value
51 Ω
Package
0204
Res.tolerance
1 %
Power rating
0.4 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?