Cart

MLV1206E33503T

VISHAY

MLV 1206 DC=45V CL=95V 0,8J
Supplier: Vishay
Matchcode: VC35V1206
Rutronik No.: WVDR2304
Unit Pack: 3000
MOQ: 6000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2463 $
1,477.80 $

Parameter

Package
1206
U(AC)
35 V
U(CL)
95 V
U(DC)
45 V
Max.current
180 A
Energy
0.8 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Height
1.8 mm
Length
3.2 mm
Width
1.6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?