Cart

MLV0805E32503T

VISHAY

MLV 0805 DC=30V CL=65V 0,1J
Supplier: Vishay
Matchcode: VC25V0805
Rutronik No.: WVDR2594
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1312 $
524.80 $

Prices

4,000 0.1312 $
20,000 0.1202 $

Parameter

Package
0805
U(AC)
25 V
U(CL)
65 V
U(DC)
30 V
Max.current
30 A
Energy
0.1 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Height
1 mm
Length
2 mm
Width
1.25 mm
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?