Cart

MKT1820-547-064

VISHAY MKT1820-547-064

image shown is a representation only

VISHAY

FR 4,7uF 63Vdc 5% P15 MKT
Supplier: Vishay
Matchcode: FR4,7U1563V5%
Rutronik No.: KFO8166
Unit Pack: 450
MOQ: 5400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.781 $
4,217.40 $

Parameter

C(N)
4,7µ F
U(N)
63 V
Voltage type
DC
Tolerance
5 %
Pitch
15 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
8 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
18 mm
Diameter/Width
7.5 mm
Height
13.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?