- Home
- Passive Components
- Film Capacitors
- VISHAY Film Capacitors
image shown is a representation only

FR 470nF 250Vdc 10% P15 MKT
Supplier:
VISHAY
Matchcode:
FR470N15250V10%
Rutronik No.:
KFO10204
Unit Pack: 1000
MOQ: 5000
Packaging: AMMOPACK
- C(N)
-
470n F
- U(N)
-
250 V
- Voltage type
-
DC
- Tolerance
-
10 %
- Pitch
-
15 mm
- Dielectric
-
MKT
- Test voltage
-
400 V
- Pulse immunity
-
36 V/µs
- T(A) max
-
125 °C
- T(A) min
-
-55 °C
- Lead length
-
6-1 mm
- Length
-
18 mm
- Diameter/Width
-
6.5 mm
- Height
-
12.5 mm
- Style
-
RADIAL
- Automotive
-
AEC-Q(200)
- Packaging
-
AMMOPACK
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
FR 470nF 250V 10% P15 MKT
Packaging:
REEL
FR 470nF 250V 20% P15 MKT
Packaging:
BULK
FR 470nF 250Vdc 5% P15 MKT
Packaging:
BULK
FR 470nF 63V 10% P5 MKT
Packaging:
BULK
FR 470nF 100Vdc 10% P10 MKT
Packaging:
BULK
FR 470nF 400Vdc 10% P15 MKT
Packaging:
BULK
FR 470nF 250V 10% P22,5 MMKP
Packaging:
BULK
FR 470nF 250Vdc 10% P15 MKT
Packaging:
BULK
FR 470nF 250Vdc 5% P15 MKP
Packaging:
BULK
FR 470nF 63V P7,5 10% MKT
Packaging:
REEL
Previous
Next