Cart

MKT1813-533-015R

VISHAY MKT1813-533-015R

image shown is a representation only

VISHAY

FA 3,3uF 100Vdc 10% MKT
Supplier: Vishay
Matchcode: FA3,3U100V10%
Rutronik No.: KFO9656
Unit Pack: 500
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6579 $
1,973.70 $

Parameter

C(N)
3,3µ F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Dielectric
MKT
Test voltage
160 V
Pulse immunity
5 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
40 mm
Length
26.5 mm
Diameter/Width
11.5 mm
Style
AXIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?