Cart

MKP1848S63070JY5F

VISHAY MKP1848S63070JY5F

image shown is a representation only

VISHAY

FP 30uF 700Vdc 5% P52,5 MKP
Supplier: Vishay
Matchcode: FP30U52,5700V5%
Rutronik No.: KFO10281
Unit Pack: 35
MOQ: 210
Packaging: BULK
On request
5.32 $
1,117.20 $

Parameter

C(N)
30µ F
U(N)
700 V
Voltage type
DC
Tolerance
5 %
Pitch
52.5 mm
Dielectric
MKP
Test voltage
1050 V
Pulse immunity
8 V/µs
T(A) max
85 °C
T(A) min
-40 °C
Design/Type
4-PIN
Lead length
6+0-2 mm
Length
57.5 mm
Diameter/Width
39 mm
Height
24 mm
Style
RADIAL
Automotive
NO
Notes
vdc @ 85°
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?