Cart

MKP1848S62050JP2F

VISHAY MKP1848S62050JP2F

image shown is a representation only

VISHAY

FP 20uF 500Vdc 5% P37,5 MKP
Supplier: Vishay
Matchcode: FP20U37,5500V5%
Rutronik No.: KFO10313
Unit Pack: 63
MOQ: 315
Packaging: BULK
On request
4.38 $
1,379.70 $

Parameter

C(N)
20µ F
U(N)
500 V
Voltage type
DC
Tolerance
5 %
Pitch
37.5 mm
Dielectric
MKP
Test voltage
750 V
Pulse immunity
15 V/µs
T(A) max
105 °C
T(A) min
-40 °C
Design/Type
2-PIN
Lead length
6+0-1 mm
Length
42 mm
Diameter/Width
30 mm
Height
24 mm
Style
RADIAL
Automotive
NO
Notes
vdc @ 85°
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?