Cart

MKP1848625454P4

VISHAY MKP1848625454P4

image shown is a representation only

VISHAY

FP 25uF 450Vdc 5% P37,5 MKP
Supplier: Vishay
Matchcode: FP25U37,5450V5%
Rutronik No.: KFO10339
Unit Pack: 91
MOQ: 1820
Packaging: BULK
On request
4.56 $
8,299.20 $

Parameter

C(N)
25µ F
U(N)
450 V
Voltage type
DC
Tolerance
5 %
Pitch
37.5 mm
Dielectric
MKP
Test voltage
675 V
Pulse immunity
40 V/µs
T(A) max
85 °C
T(A) min
-40 °C
Design/Type
4-PIN
Tape width
10.2
Lead length
6-2 mm
Length
43 mm
Diameter/Width
21.5 mm
Height
38.5 mm
Purpose of use
DC-LINK
Style
RADIAL
Automotive
AEC-Q(200)
Notes
70°@500V
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?