Cart

MKP1848520914K2

VISHAY MKP1848520914K2

image shown is a representation only

VISHAY

FP 2,0uF 1100Vdc 5% P27,5 MKP
Supplier: Vishay
Matchcode: FP2,0U27,51100V5%
Rutronik No.: KFO10520
Unit Pack: 100
MOQ: 2000
Packaging: BULK
On request
0.8034 $
1,606.80 $

Parameter

C(N)
2µ F
U(N)
1100 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
1650 V
Pulse immunity
95 V/µs
T(A) max
85 °C
T(A) min
-40 °C
Design/Type
2-PIN
Length
32 mm
Diameter/Width
15 mm
Height
25 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?