Cart

MKP1848-680-704Y5

VISHAY MKP1848-680-704Y5

image shown is a representation only

VISHAY

FP 80uF 700Vdc 5% P52,5 MKP
Supplier: Vishay
Matchcode: FP80U52,5700V5%
Rutronik No.: KFO10156
Unit Pack: 30
MOQ: 600
Packaging: BULK
On request
10.07 $
6,042.00 $

Parameter

C(N)
80µ F
U(N)
700 V
Voltage type
DC
Tolerance
5 %
Pitch
52.5 mm
Dielectric
MKP
Test voltage
1050 V
Pulse immunity
20 V/µs
T(A) max
105 °C
T(A) min
-40 °C
Design/Type
4-PIN
Lead length
6-2 mm
Length
57.5 mm
Diameter/Width
45 mm
Height
45 mm
Style
RADIAL
Automotive
AEC-Q(200)
Notes
70°@800V
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?