Cart

MKP1847-610-354P2

VISHAY MKP1847-610-354P2

image shown is a representation only

VISHAY

FP 10uF 350Vac 5% P37,5 MKP
Supplier: Vishay
Matchcode: FP10U37,5350V5%
Rutronik No.: KFO10164
Unit Pack: 77
MOQ: 1001
Packaging: TRAY
On request
3.56 $
3,563.56 $

Parameter

C(N)
10µ F
U(N)
350 V
Voltage type
AC
Tolerance
5 %
Pitch
37.5 mm
Dielectric
MKP
Test voltage
525 V
Pulse immunity
50 V/µs
T(A) max
85 °C
T(A) min
-40 °C
Design/Type
2-PIN
Lead length
6-1 mm
Length
42 mm
Diameter/Width
24 mm
Height
44 mm
Style
RADIAL
Automotive
NO
Packaging
TRAY
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?