Cart

MKP1841-347-635G

VISHAY MKP1841-347-635G

image shown is a representation only

VISHAY

FR 47nF 630Vdc 10% P22,5 MMKP
Supplier: Vishay
Matchcode: FR47N22,5630V10%
Rutronik No.: KFO10252
Unit Pack: 625
MOQ: 3125
Packaging: AMMOPACK
On request
0.3521 $
1,100.31 $

Parameter

C(N)
47n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MMKP
Test voltage
1008 V
Pulse immunity
2120 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
26 mm
Diameter/Width
6 mm
Height
15.5 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?