Cart

MKP1840410406W

VISHAY MKP1840410406W

image shown is a representation only

VISHAY

FR 100nF 400Vdc 10% P15 MKP
Supplier: Vishay
Matchcode: FR100N15400V10%
Rutronik No.: KFO10024
Unit Pack: 400
MOQ: 400
Packaging: REEL
On request
0.4732 $
189.28 $

Prices

400 0.4732 $
800 0.4041 $
1,200 0.3895 $
1,600 0.3859 $
2,800 0.3786 $

Parameter

C(N)
100n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
Test voltage
640 V
Pulse immunity
200 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
17.5 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?