Cart

MKP1840-422-104M

VISHAY MKP1840-422-104M

image shown is a representation only

VISHAY

FR 220nF 1000Vdc 5% P22,5 MKP
Supplier: Vishay
Matchcode: FR220N22,51000V5%
Rutronik No.: KFO7810
Unit Pack: 145
MOQ: 3190
Packaging: BULK
On request
0.7023 $
2,240.34 $

Parameter

C(N)
220n F
U(N)
1000 V
Voltage type
DC
Tolerance
5 %
Pitch
22.5 mm
Dielectric
MKP
Test voltage
1600 V
Pulse immunity
370 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
26.5 mm
Diameter/Width
10.5 mm
Height
18.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?