MKP1839422635
MKP1839422635
Description:
FA 220nF 630Vdc 10% MKP
Supplier:
VISHAY
Matchcode:
FA220N630V10%
Rutronik No.:
KFO12522
Unit Pack:
750
MOQ:
3000
Packaging:
BULK
- C(N)
- 220n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- MKP
- Test voltage
- 2840 V
- Pulse immunity
- 160 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 40+-5 mm
- Length
- 26,5 mm
- Diameter/Width
- 12 mm
- Style
- AXIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 16 weeks