Cart

MKP1839-410-161

VISHAY MKP1839-410-161

image shown is a representation only

VISHAY

FA 100nF 160Vdc 1% MKP
Supplier: Vishay
Matchcode: FA100N160V1%
Rutronik No.: KFO9117
Unit Pack: 2000
MOQ: 6000
Packaging: BULK
On request
0.4723 $
2,833.80 $

Parameter

C(N)
100n F
U(N)
160 V
Voltage type
DC
Tolerance
1 %
Dielectric
MKP
Test voltage
256 V
Pulse immunity
175 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
14 mm
Diameter/Width
6.5 mm
Style
AXIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?