Cart

MKP1839-310-251

VISHAY MKP1839-310-251

image shown is a representation only

VISHAY

FA 10nF 250Vdc 1% MKP
Supplier: Vishay
Matchcode: FA10N250V1%
Rutronik No.: KFO9118
Unit Pack: 2000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3204 $
1,922.40 $

Parameter

C(N)
10n F
U(N)
250 V
Voltage type
DC
Tolerance
1 %
Dielectric
MKP
Test voltage
400 V
Pulse immunity
300 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
11 mm
Diameter/Width
5 mm
Style
AXIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?