Cart

MKP1839-215-631

VISHAY MKP1839-215-631

image shown is a representation only

VISHAY

FA 1,5nF 630Vdc 1% MKP
Supplier: Vishay
Matchcode: FA1,5N630V1%
Rutronik No.: KFO10353
Unit Pack: 2000
MOQ: 6000
Packaging: BULK
On request
0.3712 $
2,227.20 $

Prices

6,000 0.3712 $
12,000 0.3429 $

Parameter

C(N)
1,5n F
U(N)
630 V
Voltage type
DC
Tolerance
1 %
Dielectric
MKP
Test voltage
1008 V
Pulse immunity
700 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
11 mm
Diameter/Width
5 mm
Style
AXIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?