Cart

MCU08050D1000BP500

VISHAY

TR0805 100R 0,1% 0,125W TK25
Supplier: Vishay
Matchcode: TR0805100R0,1%
Rutronik No.: WPR1992
Unit Pack: 5000
MOQ: 40000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1091 $
4,364.00 $

Prices

40,000 0.1091 $
50,000 0.1042 $

Parameter

Resistor value
100 Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.125 W
Temp.coeff.
25 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?