Cart

MCT6

VISHAY MCT6

image shown is a representation only

VISHAY

OPTOCOUPLER DUAL CHANNEL CT 50%
Supplier: Vishay
Matchcode: MCT6
Rutronik No.: IRCOUP2383
Unit Pack: 50
MOQ: 2000
package: SMD
Packaging: TUBE
On request
0.4955 $
991.00 $

Parameter

Channels
2
Iso.voltage
5300 Vrms
Package1
SMD-8
Package
SMD
V(CEO)
65 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
10 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.03 ms
Fall time
0.03 ms
V(ECO)
10 V
VDE
N Y/N
CTR min.
20 %
CTR max.
50 %
P(tot)max
400 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?