Cart

MCT0603MC1922FP500

VISHAY

TR0603 19,2K 1% 0,1W TK50 AT
Supplier: Vishay
Matchcode: TR060319,2K1%
Rutronik No.: WPR3481
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0486 $
243.00 $

Prices

5,000 0.0486 $
50,000 0.0454 $
100,000 0.0434 $

Parameter

Resistor value
19,2K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
50 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOMOTIVE
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?