Cart

MCT06030C6812FP500

VISHAY

TF0603 68,1K 1% 0,1W TK50
Supplier: Vishay
Matchcode: TF060368,1K1%
Rutronik No.: WPR6436
Unit Pack: 5000
MOQ: 40000
package: 0603
Packaging: REEL
On request
0.0132 $
528.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
68.1 Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
50 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?