Cart

MCT06030C1604FP500

VISHAY

TF0603 1,6M 1% 0,1W TK50
Supplier: Vishay
Matchcode: TF06031,60M1%
Rutronik No.: WRC48802
Unit Pack: 5000
MOQ: 40000
package: 0603
Packaging: REEL
On request
0.0176 $
704.00 $

Parameter

Resistor value
1,6M Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
50 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?