Cart

MCS04020C2409FE000

VISHAY

TR0402 24,0R 1% 0,063W TK50
Supplier: Vishay
Matchcode: TR040224,0R1%
Rutronik No.: WPR4011
Unit Pack: 10000
MOQ: 50000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0186 $
930.00 $

Prices

50,000 0.0186 $
100,000 0.0178 $

Parameter

Resistor value
24 Ω
Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
50 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?