Cart

MCL4151-TR3

VISHAY MCL4151-TR3

image shown is a representation only

VISHAY

SI-DIODE 0,150A 75V MICROMELF
Supplier: Vishay
Matchcode: MCL4151 MICROMELF
Rutronik No.: DSGLS6347
Unit Pack: 10000
MOQ: 10000
package: MICROMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0243 $
243.00 $

Prices

10,000 0.0243 $
30,000 0.02 $
50,000 0.0212 $

Parameter

V(RRM)
75 V
IF(AV)
0.2 A
I(FSM)
2 A
V(F)
75 V
trr
4 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
MICROMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?