Cart

MCL4151-TR

VISHAY MCL4151-TR

image shown is a representation only

VISHAY

SI-DIODE 0,150A 75V MICROMELF
Supplier: Vishay
Matchcode: MCL4151 MICROMELF
Rutronik No.: DSGL6084
Unit Pack: 2500
MOQ: 2500
package: MICROMELF
Packaging: REEL
Soon available
0.0386 $
96.50 $

Prices

2,500 0.0386 $
5,000 0.0358 $
10,000 0.0341 $
12,500 0.0308 $
37,500 0.0283 $

Parameter

V(RRM)
75 V
IF(AV)
0.2 A
I(FSM)
2 A
V(F)
0.88 V
trr
4 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
MICROMELF
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?