Cart

MCL103B-TR

VISHAY MCL103B-TR

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 30V 0,2A
Supplier: Vishay
Matchcode: MCL103B
Rutronik No.: DSKYS5948
Unit Pack: 2500
MOQ: 2500
package: MICROMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.056 $
140.00 $

Prices

2,500 0.056 $
5,000 0.0498 $
12,500 0.0461 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.6 V
Mounting
SMT
Technology
Schottky
I(FSM)
15 A
Automotive
AEC-Q(101)
Package
MICROMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?