Cart

MCL101A-TR

VISHAY MCL101A-TR

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 60V 0,03A
Supplier: Vishay
Matchcode: MCL101A
Rutronik No.: DSKYS6026
Unit Pack: 2500
MOQ: 2500
package: MICROMELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.049 $
122.50 $

Prices

2,500 0.049 $
5,000 0.0436 $
17,500 0.0397 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
0.03 A
V(F)
1 V
I(FSM)
15 A
Mounting
SMT
Technology
Schottky
Automotive
AEC-Q(101)
Package
MICROMELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?