MCA12060E2203BP500
MCA12060E2203BP500
Description:
TF1206 200K 0,1% 0,1W TK15
Supplier:
VISHAY
Matchcode:
TF1206200K0,1%
Rutronik No.:
WPR60519
Unit Pack:
1
MOQ:
20000
package:
1206
Packaging:
REEL
Find Alternatives
- Resistor value
- 200K Ω
- Package
- 1206
- Res.tolerance
- 0.1 %
- Power rating
- 0.25 W
- Temp.coeff.
- 15 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 11 weeks