Cart

MBRF20100CT-E3/4W

VISHAY MBRF20100CT-E3/4W

image shown is a representation only

VISHAY

S-Diode 100V 20A 0.80V TO220-2
Supplier: Vishay
Matchcode: MBRF20100CT-E3
Rutronik No.: DSKYP4699
Unit Pack: 50
MOQ: 1000
package: ITO-220AB
Packaging: TUBE
On request
1.50 $
1,500.00 $

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.65 V
Mounting
THT
Technology
Trench MOS
T(j) max
150 °C
I(FSM)
150 A
Automotive
NO
Package
ITO-220AB
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?