Cart

MBRB2550CT-E3/45

VISHAY MBRB2550CT-E3/45

image shown is a representation only

VISHAY

S-Diode 50V 25A 0.75V TO263-3
Supplier: Vishay
Matchcode: MBRB2550CT-E3/45
Rutronik No.: DSKYP5354
Unit Pack: 50
MOQ: 1000
package: TO263
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/09/2017
1.20 $
1,200.00 $

Prices

1,000 1.20 $
2,000 1.18 $
3,000 1.16 $
3,500 1.11 $

Parameter

V(RRM)
50 V
Configuration
CommonCath
I(F)per diode
12.5 A
V(F)
0.75 V
I(FSM)
150 A
Mounting
SMT
Technology
CommonCath
Automotive
NO
Package
TO263
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?